1/3
Image similar
Piece
Door-operated switch
Screws
Tappet
Teflon tappet
6 A
1 breaker
1 maker
Silver alloy
20 N
-25 °C
+85 °C
IP40
M20 x 1.5
1.5E7
10000000
Plastic
Probe
31 mm
3SE5232-0HC05-1AB3
1 pc(s)
(L x W) 75.7 mm x 31 mm (Probe)
Yes
75.7 mm
29.6 mm
not relevant
Datasheet 2864037 Siemens 3SE52320HC051AB3 3SE5232-0HC05-1AB3 Door-operated switch 6 A Tappet, Teflon tappet IP40 1 pc(s)
User & Safety Instructions 2864037 Siemens 3SE52320HC051AB3 3SE5232-0HC05-1AB3 Door-operated switch 6 A Tappet, Teflon tappet IP40 1 pc(s)
The necessary accessories are required to use the article as described.