• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52320LK151AL5 3SE5232-0LK15-1AL5 Door-operated switch Rotary lever 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Position switch plastic housing according to DIN EN 50047, 31 mm device connection ...

Our service for you

Technical specifications

Product type

Door-operated switch

Connection

M12 plug

Operation type

Rotary lever

Thread size

M20 x 1.5

Material

Plastic

Type

3SE5232-0LK15-1AL5

Content

1 pc(s)

RoHS-compliant

Yes

Length

35 mm

Quick-break switch

Plastic

Other

None

None

None

Cuboid

IP65

2

None

6 A

0.55 A

3 A

31 mm

55 mm

125.5 mm

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871947 Siemens 3SE52320LK151AL5 3SE5232-0LK15-1AL5 Door-operated switch Rotary lever 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871947 Siemens 3SE52320LK151AL5 3SE5232-0LK15-1AL5 Door-operated switch Rotary lever 1 pc(s)

Description

Position switch plastic housing according to DIN EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1S/2Ö Spring contacts Swivel lever, 35 mm long adjustable right/left with plastic roll 19 mm customer-specific Pivot lever clockwise below an angle: 70° fixed Mechanical position switch SIRIUS 3SE5 for position and position detection of machine parts and position monitoring of safety devices.
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.