• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52320LK211AY0 3SE5232-0LK21-1AY0 Door-operated switch Rotary lever 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Position switch plastic housing according to DIN EN 50047, 31 mm suitable for -40...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Operation type

Rotary lever

Min. temperature

-40 °C

Thread size

M20 x 1.5

Material

Plastic

Type

3SE5232-0LK21-1AY0

Content

1 pc(s)

RoHS-compliant

Yes

Length

21 mm

Quick-break switch

Plastic

Other

None

None

None

Cuboid

IP65

2

None

6 A

0.55 A

3 A

31 mm

46.3 mm

111.3 mm

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871949 Siemens 3SE52320LK211AY0 3SE5232-0LK21-1AY0 Door-operated switch Rotary lever 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871949 Siemens 3SE52320LK211AY0 3SE5232-0LK21-1AY0 Door-operated switch Rotary lever 1 pc(s)

Description

Position switch plastic housing according to DIN EN 50047, 31 mm suitable for -40 °C device connection 1 x (M20 x 1.5) 1S/2Ö Spring contacts Swivel lever, 21 mm long adjustable right/left with plastic roll 19 mm Mechanical position switch SIRIUS 3SE5 for position and position detection of machine parts and position monitoring of protection devices for extreme environmental conditions up to -40 °C, E.g. in wind plants, in the food industry or for railway applications.
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.