
Technical specifications
- Mounting type: screw fastening
- Product type
Door-operated switch enclosure
- Connection
Screws
- Operation type
Tappet
Teflon tappet
- Contact material
Silver alloy
- Weight
70 g
- Actuating force
20 N
- Factory colour
Turquoise
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Material
Plastic
- Compatible with (details)
Position switch
- Width
50 mm
- Type
3SE5242-0AC05-1CA0
- Content
1 pc(s)
- Dim
(L x W) 60.7 mm x 50 mm
- RoHS-compliant
Yes
- Length
60.7 mm
Plastic
Other
None
None
None
IP66/IP67
None
50 mm
33 mm
60.7 mm
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699397 Siemens 3SE52420AC051CA0 3SE5242-0AC05-1CA0 Door-operated switch enclosure Tappet, Teflon tappet IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699397 Siemens 3SE52420AC051CA0 3SE5242-0AC05-1CA0 Door-operated switch enclosure Tappet, Teflon tappet IP66, IP67 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























