• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE7120-2DD01-1AS7 Pull cord switch for emergency power-off 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable-operated switch, 2x M20x1.5, 1 NO + 1 NC, without latching, only Bowden wire function

Our service for you

Technical specifications

Product type

Pull cord switch

Switch/button features

for emergency power-off

Print motif

EMERGENCY STOP

Lighting type

LED

Bulb type

LED (monochrome)

Actuating force

160 N

Functions

momentary

Length

5 m

Type

3SE7120-2DD01-1AS7

Content

1 pc(s)

RoHS-compliant

Yes

IP65

1

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869976 Siemens 3SE7120-2DD01-1AS7 Pull cord switch for emergency power-off 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2869976 Siemens 3SE7120-2DD01-1AS7 Pull cord switch for emergency power-off 1 pc(s)

Description

cable-operated switch for 5 m cable length, spring 100 N, metal enclosure, 2x M20 x1.5, 1 NO+1 NC, without latching, only Bowden cable function, maximum actuating force 160 N cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.Using the cable-operated switches, control functions and EMERGENCY STOP can be implemented for any requirement and routing. The devices are easy to unlock and have integrated EMERGENCY STOP buttons as well as an LED signal display that is visible from a considerable distance. The switches can be used for the highest safety requirements specified by PLe or SIL3.They are available with different cable lengths, combinations of switching elements, with LED display or EMERGENCY STOP mushroom pushbutton. The versions with latching are supplied with pressure, key or rotate-to-unlatch mechanisms.Steel cables with red plastic sheathing in various lengths with corresponding mounting accessories are available as accessories.Safety is a SIRIUS business.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.