• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE7150-1BH04 Pull cord switch + kill switch 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety cable pull switch metal housing, 2 x M20x1.5- with yellow cover, with...

Our service for you

Technical specifications

Product type

Pull cord switch

Switch/button features

+ kill switch

Unlocking mechanism

Push

Print motif

EMERGENCY STOP

Lighting type

LED

Bulb type

LED (monochrome)

Colour

Red

Factory colour

Yellow

Functions

latch

Type

3SE7150-1BH04

Content

1 pc(s)

RoHS-compliant

Yes

-25--25 °C

IP65

20 m

2

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871972 Siemens 3SE7150-1BH04 Pull cord switch + kill switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871972 Siemens 3SE7150-1BH04 Pull cord switch + kill switch 1 pc(s)

Description

Safety cable pull switch metal housing, 2 x M20X1,5- with yellow cover, with latching mechanism according to EN ISO 13850 pushbutton release, with LED lamp 24 V DC, red, for cable lengths up to 20 m SIRIUS 3SE7 pull-cord switch for monitoring or as emergency stop device on particularly vulnerable equipment, e.g. on conveyor belts.
With the cable pull switches control functions and EMERGENCY STOP can be realized for every requirement and route guidance. The devices are easy to unlock and have integrated EMERGENCY STOP buttons as well as an LED signal display, which is visible even at large distances. The switches are intended for the highest safety requirements in accordance with PL e or SIL 3-use.
They are available in different rope lengths, switch element combinations, with LED display or EMERGENCY STOP mushroom. The locking variants are supplied with a push, key or turn release.
As an accessory, steel ropes with red plastic sheath in various lengths are available with the appropriate mounting accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.