• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE79441AC 3SE7944-1AC Pull cord clamp 4 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

Pull cord clamp

Material

Steel

Type

3SE7944-1AC

Content

4 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870407 Siemens 3SE79441AC 3SE7944-1AC Pull cord clamp 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2870407 Siemens 3SE79441AC 3SE7944-1AC Pull cord clamp 4 pc(s)

Description

Rope clamp, duplex, 2x Diameter 4 mm, made of steel Packaging as set (4 units) Simple, efficient and always up to date - SIRIUS modular system.