
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 2
- Design of the electrical connection: M12 connector
- Packaging type
Piece
- Product type
Main switch
- Connection
Plug
- Operation type
separate actuator
- Switching voltage
30 V
- Contact type
2 breakers
1 change-over
- Contact material
Silver alloy
- Weight
112 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
- Thread size
M12
- Durability
1.5E7
- Material
Plastic
- Width
31 mm
- Type
3SF1234-1LC05-1BA1
- Content
1 pc(s)
- Dim
(L x W) 89.7 mm x 31 mm
- RoHS-compliant
Yes
- Length
89.7 mm
- Depth
33 mm
Plastic
None
None
IP65
2
None
31 mm
33 mm
89.7 mm
-25-60 °C
2
0
0
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1683277 Siemens 3SF12341LC051BA1 3SF1234-1LC05-1BA1 Main switch 30 V separate actuator IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683277 Siemens 3SF12341LC051BA1 3SF1234-1LC05-1BA1 Main switch 30 V separate actuator IP65 1 pc(s)






























