1/3
Image similar
Piece
Pushbutton
Front ring (PVC)
round
Button
Black
Yellow
Yellow
29.5 mm
None
External contact
Round
momentary
10000000
22.3 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
29.5 mm
29.5 mm
22 mm
1 pc(s)
(Ø x H) 22 mm x 29.5 mm
Yes
24.3 mm
3SU1000-0BB30-0AA0
Other
yes
Datasheet 2863728 Siemens 3SU10000BB300AA0 3SU1000-0BB30-0AA0 Pushbutton Front ring (PVC), round Button Black, Yellow 1 pc(s) Piece
User & Safety Instructions 2863728 Siemens 3SU10000BB300AA0 3SU1000-0BB30-0AA0 Pushbutton Front ring (PVC), round Button Black, Yellow 1 pc(s) Piece
The necessary accessories are required to use the article as described.