• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10001BD200AA0 3SU1000-1BD20-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Red 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mushroom pushbutton, 22mm, round, plastic, red 40 mm

Our service for you

Technical specifications

  • Number of command points: 1Number of switch positions: 2Mounting width 40 mmMounting height 27.5 mmMaterial / actuator: PlasticProduct component / front ring: YesFront ring design: StandardInstallation depth: 24.4 mmForm / mounting hole: RoundSwitching frequency / maximum [1/h]: 3600Vibration resistance: 10 ... 500 Hz: 5gEquipment protection class II.Positive tolerance of the mounting diameter: 0.4 mm
Product type

Mushroom head pushbutton

Switch/button features

Front ring (PVC)

Operation type

Button

Factory colour

Black

Red

Button Ø

40 mm

Shape

Round

Functions

momentary

Durability

10000000

Recess diameter

22.3 mm

Type

Actuating/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

40 mm

Height

40 mm

Content

1 pc(s)

Dim

(W x H) 40 mm x 40 mm

RoHS-compliant

Yes

Type

3SU1000-1BD20-0AA0

Documents & Downloads

Datasheet

Datasheet 2862088 Siemens 3SU10001BD200AA0 3SU1000-1BD20-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862088 Siemens 3SU10001BD200AA0 3SU1000-1BD20-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Red 1 pc(s)

Description

Mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, momentary action mushroom pushbutton SIRIUS ACT with large handle for comfortable operation with the whole hand.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.Available designs: 30/40/60 mm mushroom diameter, several colors, illuminated/unilluminated, latching/momentary action, pull/twist release.Note: Individual devices, holder and modules please order separately.SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.