1/3
Image similar
Four-button switch
Front ring (PVC)
4-button
Black
Black
57.6 mm
Clover leaf
22 mm mm
momentary
200000
22.3 mm
Actuating/signaling element
IP65
IP66
-25 °C
+70 °C
1 x Off/(On)
57.6 mm
57.6 mm
22 mm
1 pc(s)
(Ø x H) 22 mm x 57.6 mm
Yes
25.9 mm
3SU1000-3FB11-0AU0
yes
Datasheet 2863746 Siemens 3SU10003FB110AU0 3SU1000-3FB11-0AU0 Four-button switch Front ring (PVC) 4-button Black 1 pc(s)
User & Safety Instructions 2863746 Siemens 3SU10003FB110AU0 3SU1000-3FB11-0AU0 Four-button switch Front ring (PVC) 4-button Black 1 pc(s)