• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10005JL010AA0 3SU1000-5JL01-0AA0 Key switch Front ring (PVC) Key Black, Silver 2 x 45 ° 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key switch Siemens, with monitoring, 22 mm, round, plastic, Withdrawal O

Our service for you

Technical specifications

  • Number of switch positions: 3
  • Mounting width 29.5 mm
  • Mounting height 61 mm
  • Material / actuator: Metal
  • Product component / front ring: Yes
  • Switch position for key removal: O
  • Front ring design: Standard
  • Installation depth: 25.4 mm
  • Form / mounting hole: Round
  • Switching frequency / maximum [1/h]: 1800
  • Protection class IP / the connection terminal IP20
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class II.
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Number of keys supplied: 2
Product type

Key switch

Switch/button features

Front ring (PVC)

Operation type

Key

Factory colour

Black

Silver

Button Ø

29.5 mm

Print motif

I/0/II

Shape

Keys

Front panel cut-out

22 mm

Functions

latch/0/latch

Durability

1000000

Recess diameter

22.3 mm

Type

Actuating/signaling element

IP54

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

2 x 45 °

Switch position

1 x On/Off/On

Width

29.5 mm

Height

29.5 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 29.5 mm

RoHS-compliant

Yes

Depth

25.4 mm

Type

3SU1000-5JL01-0AA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863821 Siemens 3SU10005JL010AA0 3SU1000-5JL01-0AA0 Key switch Front ring (PVC) Key Black, Silver 2 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863821 Siemens 3SU10005JL010AA0 3SU1000-5JL01-0AA0 Key switch Front ring (PVC) Key Black, Silver 2 x 45 ° 1 pc(s)

Description

Key switch Siemens with key monitoring, 22 mm, round, plastic, closing No. SSG10 with 2 keys, 3 switch positions I-O-II, latching, switching angle 2x45°, 10:30h/12h/13:30h, Key removal/ejection in the SIRIUS ACT key-operated switch for a higher demand for access security.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, different key removal positions.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.