• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1001-6AA00-0AA0 Illuminated alerter round Amber 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated alerter

Factory colour

Amber

Recess diameter

22.3 mm

n.rel.

Dim

(Ø x H) 29.45 mm x 29.5 mm

Weight

11 g

Content

5 pc(s)

Width

29.5 mm

Height

29.5 mm

Depth

24.4 mm

(Ø)

29.45 mm

RoHS-compliant

Yes

Switch/button features

round

IP66

IP67

IP69/IP69K

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

3SU1001-6AA00-0AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638360 Siemens 3SU1001-6AA00-0AA0 Illuminated alerter round Amber 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3638360 Siemens 3SU1001-6AA00-0AA0 Illuminated alerter round Amber 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.