
Technical specifications
- Number of command points: 1
- Actuator type: Push-button, flat
- Mounting width 29.5 mm
- Mounting height 11 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / light bulb: Yes
- Front ring design: Standard
- Installation depth: 24.3 mm
- Form / mounting hole: Round
- Switching frequency / maximum [1/h]: 1800
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Product expansion / optional / contact module: Yes
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
round
- Lighting type
incl. lighting
- Operation type
Button
- Colour
Yellow
- Factory colour
Black
Yellow
- Case colour
Yellow
- Button Ø
29.5 mm
- Print motif
None
- Connection
External contact
External LED
- Unlocking mechanism
Push
- Shape
Round
- Front panel cut-out
22 mm. rund mm
- Functions
latch
- Durability
500000
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/On
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Depth
24.3 mm
- Type
3SU1001-0AA30-0AA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863748 Siemens 3SU10010AA300AA0 3SU1001-0AA30-0AA0 Illuminated push button Front ring (PVC), round Button Black, Yellow Push 1
User & Safety Instructions
User & Safety Instructions 2863748 Siemens 3SU10010AA300AA0 3SU1001-0AA30-0AA0 Illuminated push button Front ring (PVC), round Button Black, Yellow Push 1
Description
Illuminated pushbutton, 22 mm, round, plastic, yellow, Pushbutton, flat, latching, pressure release SIRIUS ACT illuminated pushbuttons for switching and controlling electrical loads.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













