• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10010BB500AA0 3SU1001-0BB50-0AA0 Illuminated push button Front ring (PVC), round Button Black, Blue 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pushbutton, illuminated, 22 mm, round, plastic, Blue, pushbutton

Our service for you

Technical specifications

  • Number of command points: 1
  • Actuator design: Push-button, high
  • Mounting width 29.5 mm
  • Mounting height 16.2 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / light bulb: Yes
  • Front ring design: Standard
  • Installation depth: 24.3 mm
  • Form / mounting hole: Round
  • Switching frequency / maximum [1/h]: 3600
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class II.
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Product expansion / optional / contact module: Yes
Product type

Illuminated push button

Switch/button features

Front ring (PVC)

round

Operation type

Button

Factory colour

Black

Blue

Button Ø

29.5 mm

Print motif

None

Shape

Round

Functions

momentary

Durability

3000000

Recess diameter

22.3 mm

Type

Actuating/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

29.5 mm

Height

29.5 mm

Content

1 pc(s)

Dim

(W x H) 29.5 mm x 29.5 mm

RoHS-compliant

Yes

Type

3SU1001-0BB50-0AA0

Documents & Downloads

Datasheet

Datasheet 3813165 Siemens 3SU10010BB500AA0 3SU1001-0BB50-0AA0 Illuminated push button Front ring (PVC), round Button Black, Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3813165 Siemens 3SU10010BB500AA0 3SU1001-0BB50-0AA0 Illuminated push button Front ring (PVC), round Button Black, Blue 1 pc(s)

Description

Illuminated pushbutton, 22 mm, round, plastic, blue, Pushbutton, high momentary action SIRIUS ACT illuminated pushbuttons for switching and controlling electrical loads.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.