1/3
Image similar
Mushroom head pushbutton
Front ring (PVC)
incl. lighting
Button
Black
White
White
30 mm
Round
22 mm. rund mm
momentary
3000000
22.3 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
30 mm
30 mm
30 mm
1 pc(s)
(Ø x H) 30 mm x 30 mm
Yes
24.4 mm
3SU1001-1AD60-0AA0
yes
Datasheet 2863899 Siemens 3SU10011AD600AA0 3SU1001-1AD60-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, White 1 pc(s)
User & Safety Instructions 2863899 Siemens 3SU10011AD600AA0 3SU1001-1AD60-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, White 1 pc(s)
The necessary accessories are required to use the article as described.