1/3
Image similar
Double head pushbutton
Front ring (PVC)
incl. lighting
Button
White
Black
White
Arrow symbol
Oval
22 mm. rund mm
momentary
2000000
22.3 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
57.9 mm
29.9 mm
57.9 mm
22 mm
1 pc(s)
(Ø x H) 22 mm x 57.9 mm
Yes
25.7 mm
3SU1001-3AB66-0AN0
yes
Datasheet 2863771 Siemens 3SU10013AB660AN0 3SU1001-3AB66-0AN0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s)
User & Safety Instructions 2863771 Siemens 3SU10013AB660AN0 3SU1001-3AB66-0AN0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s)
The necessary accessories are required to use the article as described.