1/2
Application
Knob-head switch
Front ring (PVC)
illuminable
incl. lighting
Toggle
Black
White
White
32.3 mm
momentary/0/momentary
22.3 mm
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
2 x 45 °
1 x (On)/Off/(On)
32.3 mm
32.3 mm
22 mm
1 pc(s)
(Ø x H) 22 mm x 32.3 mm
Yes
25.4 mm
3SU1002-2FM60-0AA0
not relevant
Datasheet 3638354 Siemens 3SU10022FM600AA0 3SU1002-2FM60-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black, White 2 x 45 °
User & Safety Instructions 3638354 Siemens 3SU10022FM600AA0 3SU1002-2FM60-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black, White 2 x 45 °
The necessary accessories are required to use the article as described.