
Technical specifications
- Actuator material: Plastic
- Packaging type
Piece
- Product type
Illuminated alerter
- Type
Actuation/signaling element
- Factory colour
Green
- Recess diameter
22 mm
n.rel.
- Dim
(Ø x H) 29.45 mm x 29.5 mm
- Connection
External LED
- Weight
0.0250 kg
- Content
1 pc(s)
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.45 mm
- RoHS-compliant
Yes
- Switch/button features
planar
IP66
IP67
IP69/IP69K
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SU1051-6AA40-0AA0
22.3 mm
Other
Other
IP67/IP69K
29.5 mm
11.8 mm
Other
FALSE
Round
1
High
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379423 Siemens 3SU1051-6AA40-0AA0 Illuminated alerter planar Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379423 Siemens 3SU1051-6AA40-0AA0 Illuminated alerter planar Green 1 pc(s) Piece
Information
Information 1379423 Siemens 3SU1051-6AA40-0AA0 Illuminated alerter planar Green 1 pc(s) Piece
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























