• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10522BP400AA0 3SU1052-2BP40-0AA0 Knob-head switch Front ring (steel), Glossy, illuminable Toggle Silver, Gree

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Number of switch positions: 3
  • Type of actuator: Knob, short
  • Mounting width 32.3 mm
  • Mounting height 28.8 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / light bulb: Yes
  • Front ring design: Standard
  • Installation depth: 25.4 mm
  • Form / mounting hole: Round
  • Switching frequency / maximum [1/h]: 1800
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class I
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Product expansion / optional / contact module: Yes
Product type

Knob-head switch

Switch/button features

Front ring (steel)

Glossy

illuminable

Lighting type

incl. lighting

Operation type

Toggle

Colour

White

Factory colour

Silver

Green

Black

Case colour

Green

Button Ø

32.3 mm

Print motif

Arrow symbol

Connection

External contact

External LED

Shape

Knob

Front panel cut-out

22 mm

Functions

momentary/0/latch

Durability

1000000

Recess diameter

22.3 mm

Type

Actuating/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

2 x 45 °

Switch position

1 x (On)/Off/On

Width

32.3 mm

Height

32.3 mm

Content

1 pc(s)

Dim

(W x H x D) 32.3 x 32.3 x 25.4 mm

RoHS-compliant

Yes

Depth

25.4 mm

Type

3SU1052-2BP40-0AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863852 Siemens 3SU10522BP400AA0 3SU1052-2BP40-0AA0 Knob-head switch Front ring (steel), Glossy, illuminable Toggle Silver, Gree

User & Safety Instructions

User & Safety Instructions 2863852 Siemens 3SU10522BP400AA0 3SU1052-2BP40-0AA0 Knob-head switch Front ring (steel), Glossy, illuminable Toggle Silver, Gree

Description

Toggle switch, illuminated, 22 mm, round, metal, high gloss, green, toggle, short, 3 switch positions I>O-II, momentary action on the left, latching on the right, switching angle 2x45°, 10:30h/12h/13:30h Rotary switch SIRIUS ACT for the switching and control of electrical consumers.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, 2-4 switch positions, short/long toggle or rotary button, illuminated/unilluminated (illumination can also be retrofitted), latching/momentary action.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.