
Technical specifications
- Mounting type: Front panel mounting
- Number of command points: 1
- Actuator design: Forced lock
- Mounting width 40 mm
- Mounting height 46.4 mm
- Material / actuator: Plastic
- Product function / EMERGENCY STOP function: Yes
- Tightening torque / screws in holder / maximum: 1.2 Nm
- Installation depth: 70.6 mm
- Form / mounting hole: Round
- Material / of the holder: Plastic
- Product function / EMERGENCY STOP function: Yes
- Switching frequency / maximum [1/h]: 600
- Protection class IP / connection terminal: IP20, clamping screw tightened
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Product function / forced opening: Yes
- Connectable wire cross section / single wire / with wire end processing / maximum: 0.75 mm²
- Connectable wire cross section / single wire / with wire end processing / minimum: 0.5 mm²
- Connectable wire cross section / single wire / without wire end processing / maximum: 1.5 mm²
- Connectable wire cross section / single wire / without wire end processing / minimum: 1 mm²
- Conductor cross-section/fine wire/wire-end processing/maximum: 1.5 mm²
- Conductor cross-section/fine wire/wire-end processing/minimum: 0.5 mm²
- Connectable wire cross section / fine wire / without wire end processing / maximum: 1.5 mm²
- Connectable wire cross section / fine wire / without wire end processing / minimum: 1 mm²
- Number of contact modules: 2
- Tightening torque / screws in holder / minimum: 1 Nm
- Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
- Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
- Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
- Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
- Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
- Design of the contact / the auxiliary contacts: Silver alloy
- AWG number / as coded connectable conductor cross-section / maximum: 14
- AWG number / as coded connectable conductor cross-section / minimum: 18
- Mounting type / modules and accessories: Front panel mounting
- Operating voltage / at AC / at 50 Hz / rated value / maximum 500 V
- Operating voltage / at AC / at 50 Hz / rated value / minimum 5 V
- Operating voltage / at AC / at 60 Hz / rated value / maximum 500 V
- Operating voltage / at AC / at 60 Hz / rated value / minimum 5 V
- Operating voltage / at DC / Rated value / maximum: 500 V
- Operating voltage / at DC / Rated value / minimum: 5 V
- Continuous current / circuit breaker C-characteristic [A]: 10
- Insulation voltage/rated value 500 V
- Product component / bulb: No.
- Type of voltage / operating voltage: AC/DC
- Surge voltage strength/rated value 6 kV
- Thermal current 10 A
- Pollution level 3
- Tightening torque / for auxiliary contacts / with screw connection / maximum: 0.9 Nm
- Tightening torque / for auxiliary contacts / with screw connection / minimum: 0.8 Nm
- Packaging type
Piece
- Product type
EPO switch
- Switch/button features
+ kill switch
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Button Ø
40 mm
- Connection
Screws
- Unlocking mechanism
Turn
- Shape
Round
- Front panel cut-out
22 mm. rund mm
- Functions
latch
- Contact type
2 breakers
- Durability
300000
- Electrical lifespan
300000
- Recess diameter
22.3 mm
- Type
Complete unit
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/On
- Width
30 mm
- Height
40 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Depth
70.6 mm
- Type
3SU1100-1HB20-1PA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863877 Siemens 3SU11001HB201PA0 3SU1100-1HB20-1PA0 EPO switch + kill switch Button Red Turn 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2863877 Siemens 3SU11001HB201PA0 3SU1100-1HB20-1PA0 EPO switch + kill switch Button Red Turn 1 pc(s) Piece
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, illuminated/unilluminated, train-/rotary-/lock unlocking.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










