
Image similar
Piece
Knob-head switch
illuminable
White
latch
None
1 maker
Off/On
2
Plastic
Spring-loaded connector
22 mm
1 pc(s)
3SU1100-2BF60-3MA0
Yes
22.3 mm
White
2
TRUE
FALSE
Black
Spring clamp connection
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Plastic
TRUE
Toggle
FALSE
1
1
0
Other
yes
Datasheet 3637610 Siemens 3SU11002BF603MA0 3SU1100-2BF60-3MA0 Knob-head switch Switch postions 2 1 pc(s) Piece
Datasheet 3637610 Siemens 3SU11002BF603MA0 3SU1100-2BF60-3MA0 Knob-head switch Switch postions 2 1 pc(s) Piece
User & Safety Instructions 3637610 Siemens 3SU11002BF603MA0 3SU1100-2BF60-3MA0 Knob-head switch Switch postions 2 1 pc(s) Piece
The necessary accessories are required to use the article as described.