• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11002BL101NA0 3SU1100-2BL10-1NA0 Knob-head switch Front ring (PVC), illuminable Toggle Black 2 x 45 ° 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Toggle switch, illuminated, 22mm, round, plastic, black, 1S, 1S

Our service for you

Technical specifications

  • Number of command points: 1
  • Number of switch positions: 3
  • Type of actuator: Knob, short
  • Mounting width 32.3 mm
  • Mounting height 28.8 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / light bulb: Yes
  • Tightening torque / screws in holder / maximum: 1.2 Nm
  • Front ring design: Standard
  • Installation depth: 71.7 mm
  • Form / mounting hole: Round
  • Material / of the holder: Plastic
  • Switching frequency / maximum [1/h]: 1800
  • Protection class IP / connection terminal: IP20, clamping screw tightened
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class II.
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Product function / forced opening: Yes
  • Connectable wire cross section / single wire / with wire end processing / maximum: 0.75 mm²
  • Connectable wire cross section / single wire / with wire end processing / minimum: 0.5 mm²
  • Connectable wire cross section / single wire / without wire end processing / maximum: 1.5 mm²
  • Connectable wire cross section / single wire / without wire end processing / minimum: 1 mm²
  • Conductor cross-section/fine wire/wire-end processing/maximum: 1.5 mm²
  • Conductor cross-section/fine wire/wire-end processing/minimum: 0.5 mm²
  • Connectable wire cross section / fine wire / without wire end processing / maximum: 1.5 mm²
  • Connectable wire cross section / fine wire / without wire end processing / minimum: 1 mm²
  • Number of contact modules: 2
  • Tightening torque / for screw connection / maximum: 0.9 Nm
  • Tightening torque / with screw connection / minimum: 0.8 Nm
  • Tightening torque / screws in holder / minimum: 1 Nm
  • Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
  • Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
  • Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Design of the contact / the auxiliary contacts: Silver alloy
  • AWG number / as coded connectable conductor cross-section / maximum: 14
  • AWG number / as coded connectable conductor cross-section / minimum: 18
  • Mounting type / modules and accessories: Front panel mounting
  • Operating voltage / at AC / at 50 Hz / rated value / maximum 500 V
  • Operating voltage / at AC / at 50 Hz / rated value / minimum 5 V
  • Operating voltage / at AC / at 60 Hz / rated value / maximum 500 V
  • Operating voltage / at AC / at 60 Hz / rated value / minimum 5 V
  • Operating voltage / at DC / Rated value / maximum: 500 V
  • Operating voltage / at DC / Rated value / minimum: 5 V
  • Continuous current / circuit breaker C-characteristic [A]: 10
  • Insulation voltage/rated value 500 V
  • Product component / bulb: No.
  • Type of voltage / operating voltage: AC/DC
  • Surge voltage strength/rated value 6 kV
  • Thermal current 10 A
  • Pollution level 3
Product type

Knob-head switch

Switch/button features

Front ring (PVC)

illuminable

Lighting type

None

Operation type

Toggle

Colour

White

Factory colour

Black

Case colour

Black

Button Ø

32.3 mm

Print motif

Arrow symbol

Connection

Screws

Shape

Round

Front panel cut-out

22 mm

Functions

latch/0/latch

Contact type

2 makers

2 breakers

Durability

1000000

Electrical lifespan

10000000

Recess diameter

22.3 mm

Type

Complete unit

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

2 x 45 °

Switch position

1 x On/Off/On

Width

32.3 mm

Height

40 mm

Content

1 pc(s)

Dim

(W x H x D) 32.3 x 40 x 71.7 mm

RoHS-compliant

Yes

Depth

71.7 mm

Type

3SU1100-2BL10-1NA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863884 Siemens 3SU11002BL101NA0 3SU1100-2BL10-1NA0 Knob-head switch Front ring (PVC), illuminable Toggle Black 2 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863884 Siemens 3SU11002BL101NA0 3SU1100-2BL10-1NA0 Knob-head switch Front ring (PVC), illuminable Toggle Black 2 x 45 ° 1 pc(s)

Description

Toggle switch, illuminated, 22 mm, round, plastic, black, lever, short, 3 switch positions I-O-II, locking, 10:30h/12h/13:30h, with holder, 1S, screw connection toggle switch SIRIUS ACT for switching and control of electrical consumers.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, 2-4 switch positions, short/long toggle or rotary button, illuminated/unilluminated (illumination can also be retrofitted), latching/momentary action.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Actuators & Buttons are you looking for?