• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11004BF113BA0 3SU1100-4BF11-3BA0 Key switch Switch postions 2 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Key switch
Operation type
Key
Contact type
1 maker
Switch postions
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Key switch

Switch/button features

round

Functions

latch

Operation type

Key

Lighting type

None

Contact type

1 maker

Switch position

1 x Off/On

Switch postions

2

Material

Plastic

Connection

Spring-loaded connector

Recess diameter

22 mm

Content

1 pc(s)

Type

3SU1100-4BF11-3BA0

RoHS-compliant

Yes

22.3 mm

2

FALSE

FALSE

29.5 mm

49.4 mm

IP67/IP69K

FALSE

TRUE

FALSE

0

1

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637621 Siemens 3SU11004BF113BA0 3SU1100-4BF11-3BA0 Key switch Switch postions 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637621 Siemens 3SU11004BF113BA0 3SU1100-4BF11-3BA0 Key switch Switch postions 2 1 pc(s) Piece

Description

Key switch RONIS, 22 mm, round, plastic, closing No. SB30, with 2 keys, 2 switch positions O-I, locking, 10:30h/13:30h, Key removal O+I, with holder, 1S, spring connection, possible special closure: SB31, 421, 455 SIRIUS ACT key switches for higher access security requirements. Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available. Available types: Various locking systems (Siemens, C, Siemens, B, RONIS, OMR, IKON), 2/3 switch positions, locking/momentary action, different key removal positions. Note: Complete unit, supplied including holder and modules. SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Hints

Please order bulbs separately.