• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11004BF213TA0 3SU1100-4BF21-3TA0 Key switch 1 pc(s)

1/3
Image similar
Product type
Key switch
Lighting type
None
Content
1 pc(s)
Type
3SU1100-4BF21-3TA0
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Key switch

Lighting type

None

Content

1 pc(s)

Type

3SU1100-4BF21-3TA0

RoHS-compliant

Yes

Light bulb included

No

22.3 mm

2

FALSE

FALSE

29.5 mm

49.4 mm

IP67/IP69K

FALSE

TRUE

FALSE

2

0

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869483 Siemens 3SU11004BF213TA0 3SU1100-4BF21-3TA0 Key switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2869483 Siemens 3SU11004BF213TA0 3SU1100-4BF21-3TA0 Key switch 1 pc(s)