
Technical specifications
- Complete device
- Packaging type
Piece
- Product type
Illuminated alerter
- Operating voltage
110 V AC
- Recess diameter
22 mm
n.rel.
- Dim
(W x H) 30 mm x 40 mm
- Weight
45 g
- Content
1 pc(s)
- Width
30 mm
- Height
40 mm
- RoHS-compliant
Yes
- Switch/button features
round
IP66
IP67
IP69
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SU1103-6AA60-1AA0
- Light bulb included
Yes
22.3 mm
AC
1
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700592 Siemens 3SU1103-6AA60-1AA0 Illuminated alerter round 110 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1700592 Siemens 3SU1103-6AA60-1AA0 Illuminated alerter round 110 V AC 1 pc(s) Piece
Information
Information 1700592 Siemens 3SU1103-6AA60-1AA0 Illuminated alerter round 110 V AC 1 pc(s) Piece
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































