• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11032BF601BA0 3SU1103-2BF60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Knob-head switch
Operation type
Toggle
Contact type
1 maker
Switch postions
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Knob-head switch

Switch/button features

illuminable

Casing/button colour

White

Functions

latch

Operation type

Toggle

Lighting type

None

Contact type

1 maker

Switch position

2 x On/Off

Bulb type

LED (monochrome)

Switch postions

2

Material

Plastic

Recess diameter

22 mm

Content

1 pc(s)

Type

3SU1103-2BF60-1BA0

RoHS-compliant

Yes

22.3 mm

White

2

TRUE

FALSE

Black

32.3 mm

28.8 mm

IP67/IP69K

TRUE

Plastic

TRUE

Toggle

FALSE

0

1

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637367 Siemens 3SU11032BF601BA0 3SU1103-2BF60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Single

Datasheet 3637367 Siemens 3SU11032BF601BA0 3SU1103-2BF60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3637367 Siemens 3SU11032BF601BA0 3SU1103-2BF60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Single