• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11502BC601BA0 3SU1150-2BC60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Knob-head switch
Operation type
Toggle
Switch postions
2
Switch/button features
round
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Knob-head switch

Switch/button features

round

Operation type

Toggle

Lighting type

LED

Switch postions

2

Material

Metal

Recess diameter

22 mm

Content

1 pc(s)

Type

3SU1150-2BC60-1BA0

RoHS-compliant

Yes

Light bulb included

No

22.3 mm

White

2

TRUE

FALSE

Other

32.3 mm

28.8 mm

IP67/IP69K

FALSE

Other

TRUE

Toggle

FALSE

0

1

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869485 Siemens 3SU11502BC601BA0 3SU1150-2BC60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869485 Siemens 3SU11502BC601BA0 3SU1150-2BC60-1BA0 Knob-head switch Switch postions 2 1 pc(s) Piece