
Image similar
Knob-head switch
illuminable
latch
Toggle
1 x 90 °
None
1 maker
Off/On
2
Metal
Spring-loaded connector
22 mm
1 pc(s)
3SU1150-2BF60-3BA0
Yes
22.3 mm
White
2
TRUE
FALSE
Other
Spring clamp connection
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Other
TRUE
Toggle
FALSE
0
1
0
Other
yes
Datasheet 3637486 Siemens 3SU11502BF603BA0 3SU1150-2BF60-3BA0 Knob-head switch Switch postions 2 1 x 90 ° 1 pc(s)
User & Safety Instructions 3637486 Siemens 3SU11502BF603BA0 3SU1150-2BF60-3BA0 Knob-head switch Switch postions 2 1 x 90 ° 1 pc(s)
The necessary accessories are required to use the article as described.