
Image similar
Knob-head switch
illuminable
latch
Toggle
2 x 45 °
None
1 maker
1 x On/Off/On
3
Metal
22 mm
22 mm
1 pc(s)
3SU1150-2BL60-1NA0
(Ø) 22 mm
Yes
22.3 mm
White
3
TRUE
FALSE
Other
Screw connection
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Other
TRUE
Toggle
FALSE
0
2
0
Other
yes
Datasheet 3637489 Siemens 3SU11502BL601NA0 3SU1150-2BL60-1NA0 Knob-head switch Switch postions 3 2 x 45 ° 1 pc(s)
User & Safety Instructions 3637489 Siemens 3SU11502BL601NA0 3SU1150-2BL60-1NA0 Knob-head switch Switch postions 3 2 x 45 ° 1 pc(s)
The necessary accessories are required to use the article as described.