• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11502CM601NA0 3SU1150-2CM60-1NA0 Knob-head switch Switch postions 3 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Knob-head switch
Operation type
Toggle
Switch postions
3
Switch/button features
+ anti-twist safeguard
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Knob-head switch

Switch/button features

+ anti-twist safeguard

Casing/button colour

White

Functions

latch

Operation type

Toggle

Lighting type

LED

Switch postions

3

Material

Metal

Recess diameter

22 mm

Content

1 pc(s)

Type

3SU1150-2CM60-1NA0

RoHS-compliant

Yes

Light bulb included

No

22.3 mm

White

3

TRUE

FALSE

Other

32.3 mm

28.8 mm

IP67/IP69K

FALSE

Other

TRUE

FALSE

0

2

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869488 Siemens 3SU11502CM601NA0 3SU1150-2CM60-1NA0 Knob-head switch Switch postions 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869488 Siemens 3SU11502CM601NA0 3SU1150-2CM60-1NA0 Knob-head switch Switch postions 3 1 pc(s) Piece