
Technical specifications
- Product type
Indicator light
- Type
Metal
- Factory colour
Green
- Operating voltage
230 V AC
- Recess diameter
22 mm
n.rel.
- Dim
(Ø) 22 mm
- Connection
Screws
- Weight
0.0627 kg
- Content
1 pc(s)
- (Ø)
22 mm
- RoHS-compliant
Yes
- Switch/button features
Glossy
IP67/IP69
- Type
3SU1156-6AA40-1AA0
- Light bulb included
Yes
22.3 mm
AC
1
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379463 Siemens 3SU1156-6AA40-1AA0 Indicator light Glossy Green 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379463 Siemens 3SU1156-6AA40-1AA0 Indicator light Glossy Green 230 V AC 1 pc(s)
Information
Information 1379463 Siemens 3SU1156-6AA40-1AA0 Indicator light Glossy Green 230 V AC 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































