• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1158-3AB42-1MA0 Double head pushbutton round 1 maker 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Twin pushbutton, illuminated, 22 mm, round, metal, high gloss, green, red, 1 NO, 1 NC

Our service for you

Technical specifications

Product type

Double head pushbutton

Switch/button features

round

Lighting type

LED

Bulb type

LED module

Colour

White

Contact material

Metal

Contact type

1 maker

Factory colour

Green

Recess diameter

22 mm

Functions

momentary

Type

3SU1158-3AB42-1MA0

Content

1 pc(s)

RoHS-compliant

Yes

22.3 mm

TRUE

1

TRUE

29.5 mm

11 mm

IP67/IP69K

TRUE

230 V

FALSE

1

1

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2868817 Siemens 3SU1158-3AB42-1MA0 Double head pushbutton round 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2868817 Siemens 3SU1158-3AB42-1MA0 Double head pushbutton round 1 maker 1 pc(s)

Description

Illuminated twin pushbutton, 22 mm, round, metal, shiny, green, red, pushbuttons, flat momentary contact type, with holder, 1 NO, 1 NC, LED module, with integrated LED 230 V AC, white, screw terminal Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Versions available: Various color combinations, illuminated/non-illuminated, with/without inscription, various button heights.Note: Complete unit, delivery includes holders and modules.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.