• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1200-6LB10-1AA0 3SU12006LB101AA0 Sounder Constant tone Black 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sounder

Switch/button features

Constant tone

Material

Plastic

Factory colour

Black

Recess diameter

22 mm

Connection

Screw terminal

IP67/IP69

Content

1 pc(s)

Type

3SU1200-6LB10-1AA0

RoHS-compliant

Yes

Weight

0.0850 kg

85 dB

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869952 Siemens 3SU1200-6LB10-1AA0 3SU12006LB101AA0 Sounder Constant tone Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869952 Siemens 3SU1200-6LB10-1AA0 3SU12006LB101AA0 Sounder Constant tone Black 1 pc(s) Piece

Description

Acoustic detector, compact, 22 mm, round, plastic, black, continuous tone 4.5 kHz, IP69, sound pressure 75+/-10% dB/10 cm, with holder, operating voltage AC/DC 24 V, screw connection SIRIUS ACT acoustic detector for signaling states through continuous tone.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Different voltage variants.
Note: Compact device with integrated electrical function. Supplied with holder.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?