1/8
LED module
for floor mounting
Screws
240 V DC/AC
IP20
IP40
4 kV
-25 °C
+70 °C
9.8 mm
36 mm
100000
Floor fixed
1 pc(s)
(W x H x D) 9.8 x 36 x 25 mm
Yes
25 mm
3SU1400-2CK10-1AA0
No
yes
Datasheet 2262239 Siemens 3SU1400-2CK10-1AA0 LED module for floor mounting 240 V DC/AC 1 pc(s)
User & Safety Instructions 2262239 Siemens 3SU1400-2CK10-1AA0 LED module for floor mounting 240 V DC/AC 1 pc(s)