Image similar
LED module
+ anti-twist safeguard
Screws
Blue
24 V DC/AC
20 mA
IP20
IP30
-25 °C
+70 °C
9.8 mm
33.2 mm
Front panel fixed
1 pc(s)
(W x H x D) 9.8 x 33.2 x 29.4 mm
Yes
29.4 mm
3SU1401-1BB50-1AA2
yes
Datasheet 3638355 Siemens 3SU1401-1BB50-1AA2 LED module + anti-twist safeguard Blue 24 V DC/AC 1 pc(s)
User & Safety Instructions 3638355 Siemens 3SU1401-1BB50-1AA2 LED module + anti-twist safeguard Blue 24 V DC/AC 1 pc(s)