• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BC24-1AA0 LED module + LED Red , Yellow, Green 110 V DC/AC 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
  • Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
  • Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Tightening torque at screw connection 0.8 - 0.9 Nm
  • Type of light bulb: LED
  • Switch-on current max. 2 A.
  • Insulation voltage 320 V
  • Diode: Yes
Product type

LED module

Switch/button features

+ LED

Connection

Screws

Colour

Red

Yellow

Green

Switching voltage

110 V DC/AC

Switching current (max.)

20 mA

IP20

IP40

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 49.7 mm

RoHS-compliant

Yes

Depth

49.7 mm

Type

3SU1401-1BC24-1AA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863937 Siemens 3SU1401-1BC24-1AA0 LED module + LED Red , Yellow, Green 110 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863937 Siemens 3SU1401-1BC24-1AA0 LED module + LED Red , Yellow, Green 110 V DC/AC 1 pc(s)

Description

Traffic light LED module with integrated LED AC 110V, red-yellow-green, screw connection, for front-panel mounting SIRIUS ACT LED module for lighting the SIRIUS ACT commands and signaling devices with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, different voltage variants, different connection and mounting types.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.