• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-2BB30-3AA2 LED module for floor mounting Yellow 24 V DC/AC 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

LED module

Switch/button features

for floor mounting

Connection

Spring-loaded connector

Colour

Yellow

Switching voltage

24 V DC/AC

Switching current (max.)

20 mA

IP20

IP30

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Mounting type

Floor fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 29.4 mm

RoHS-compliant

Yes

Depth

29.4 mm

Type

3SU1401-2BB30-3AA2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638357 Siemens 3SU1401-2BB30-3AA2 LED module for floor mounting Yellow 24 V DC/AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3638357 Siemens 3SU1401-2BB30-3AA2 LED module for floor mounting Yellow 24 V DC/AC 1 pc(s) Piece