• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-3BA30-5AA0 LED module + LED Yellow 5 V DC 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of light bulb: LED
  • Product component / diode: Yes
  • Product component / bulb: Yes
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Maximum switch-on current 0.1 A.
  • Insulation voltage 30 V
  • Minimum light intensity: 900 mcd
  • Maximum light intensity 1400 mcd
  • Pollution level 3
Packaging type

Piece

Product type

LED module

Switch/button features

+ LED

Connection

THT

Type

With integrated LED

Colour

Yellow

Switching voltage

5 V DC

Switching current (max.)

20 mA

IP20

IP40

Dielectric strength

0.8 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

8.1 mm

Height

8.1 mm

Electrical lifespan

100000

Mounting type

PCB mount

Content

1 pc(s)

Dim

(W x H x D) 8.1 x 8.1 x 30.6 mm

RoHS-compliant

Yes

Depth

30.6 mm

Type

3SU1401-3BA30-5AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863981 Siemens 3SU1401-3BA30-5AA0 LED module + LED Yellow 5 V DC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2863981 Siemens 3SU1401-3BA30-5AA0 LED module + LED Yellow 5 V DC 1 pc(s) Piece

Description

LED module with integrated LED, 5 V DC, yellow, solder connection, for use on PCBs LED module SIRIUS ACT lighting the command and signal devices SIRIUS ACT with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, different voltage variants, different connection and mounting types.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.