• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18010BA004AB1 3SU1801-0BA00-4AB1 Enclosure for floor mounting, Front ring (steel), + label Toggle Black, Silv

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Design of the contact / the auxiliary contacts: Silver alloy
  • Case mounting method: Vertical
  • Equipment protection class II.
  • OPERATING VOLTAGE 5 500 V DC/AC
  • Material of actuator: Plastic
  • Case material: Plastic
  • Material of holder: Plastic
Product type

Enclosure

Switch/button features

for floor mounting

Front ring (steel)

+ label

Operation type

Toggle

Factory colour

Black

Silver

Case colour

Grey

Connection

Open cable end

Spring-loaded connector

Shape

Mounting hole: Round; front of housing: Square; actuator: Round

Functions

momentary

Contact type

2 makers

Recess diameter

22 mm

Type

With recess for label

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

85 mm

Height

85 mm

Content

1 pc(s)

Dim

(W x H x D) 85 x 85 x 75 mm

RoHS-compliant

Yes

Depth

75 mm

Type

3SU1801-0BA00-4AB1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2864010 Siemens 3SU18010BA004AB1 3SU1801-0BA00-4AB1 Enclosure for floor mounting, Front ring (steel), + label Toggle Black, Silv

User & Safety Instructions

User & Safety Instructions 2864010 Siemens 3SU18010BA004AB1 3SU1801-0BA00-4AB1 Enclosure for floor mounting, Front ring (steel), + label Toggle Black, Silv

Description

Casing for control devices 22 mm, round, housing material plastic, housing top part gray, 1 command point, A = handle, black, metal, 3 switch positions, momentary, 1S, 1S, spring connection, floor mounting, support point terminal, Recess for plate, top and bottom 1xM20 housing SIRIUS ACT for mounting the 22.5 mm command and signaling devices with a spatially separate arrangement of control units and control cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?