• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1802-0AN00-2AB1 3SU18020AN002AB1 Controller enclosure for floor mounting (Ø) 22 mm STOP 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing for control devices, 22 mm, round

Our service for you

Technical specifications

Packaging type

Piece

Product type

Controller enclosure

Switch/button features

for floor mounting

Material

Plastic

Recess diameter

22 mm

Print motif

STOP

(Ø)

22 mm

Dim

(Ø) 22 mm

Content

1 pc(s)

Type

3SU1802-0AN00-2AB1

RoHS-compliant

Yes

2

FALSE

0

IP67/IP69K

1

0

0

1

1

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869944 Siemens 3SU1802-0AN00-2AB1 3SU18020AN002AB1 Controller enclosure for floor mounting (Ø) 22 mm STOP 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869944 Siemens 3SU1802-0AN00-2AB1 3SU18020AN002AB1 Controller enclosure for floor mounting (Ø) 22 mm STOP 1 pc(s) Piece

Description

Casing for control devices, 22 mm, round, housing material plastic, housing top part gray, 2 command points plastic, B=green pushbutton, sign: start, 1S, screw connection, A=mushroom pushbutton red, momentary action, sign: stop, 1NC, screw terminal, Floor mounting, above and below each 1xM20, shields affixed housing SIRIUS ACT for mounting the 22.5 mm command and reporting devices with space-separate arrangement of control units and switchboards.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?