• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18020NA002AB2 3SU1802-0NA00-2AB2 Enclosure for floor mounting, Front ring (steel), + label 1-button Red, Blac

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 2
  • Number of indicator lights: 1
  • Tightening torque for screw connection / maximum: 0.9 Nm
  • Design of actuator: Indicator light / EMERGENCY-STOP mushroom pushbutton
  • Design of the contact / the auxiliary contacts: Silver alloy
  • Case mounting method: Vertical
  • Equipment protection class II.
  • Operating voltage 24 V DC/AC
  • Brightness 450 - 1120 mcd
  • Material of actuator: Plastic
  • Case material: Plastic
  • Material of holder: Metal
  • Product extension optional / bulb: Yes
  • Emergency STOP function: Yes
  • EMERGENCY STOP function: Yes
  • Forced opening: Yes
Product type

Enclosure

Switch/button features

for floor mounting

Front ring (steel)

+ label

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

1-button

Colour

Red

Factory colour

Red

Black

Silver

Case colour

Yellow

Button Ø

40 mm

Print motif

EMERGENCY STOP

Connection

Open cable end

Screws

Unlocking mechanism

Key

Shape

Mounting hole: Round; front of housing: Rectangular; operating element: Round

Contact type

1 maker

1 breaker

Recess diameter

22 mm

Type

With recess for label

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

85 mm

Height

114 mm

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 114 mm

RoHS-compliant

Yes

Depth

109 mm

Type

3SU1802-0NA00-2AB2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2864019 Siemens 3SU18020NA002AB2 3SU1802-0NA00-2AB2 Enclosure for floor mounting, Front ring (steel), + label 1-button Red, Blac

User & Safety Instructions

User & Safety Instructions 2864019 Siemens 3SU18020NA002AB2 3SU1802-0NA00-2AB2 Enclosure for floor mounting, Front ring (steel), + label 1-button Red, Blac

Description

Casing for control devices 22 mm, round, housing material plastic, housing part yellow, 2 command points plastic, B = Indicator lamp, red, LED 24V AC/DC, Screw connection, sign without label, A= EMERGENCY STOP, 40 mm, RONIS SB30, sign with inscription: EMERGENCY STOP, 1S, 1Ö, screw connection, floor mounting, 1 x 20, plates enclosed at the top and bottom of each housing SIRIUS ACT for the assembly of the 22.5 mm command and signaling devices with a spatially separate arrangement of control units and control cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?