• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1803-0AS00-2AB1 3SU18030AS002AB1 Controller enclosure 3 installation slots 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing for control devices, 22 mm, round

Our service for you

Technical specifications

Packaging type

Piece

Product type

Controller enclosure

Switch/button features

3 installation slots

Material

Plastic

Recess diameter

22.5 mm

Content

1 pc(s)

Type

3SU1803-0AS00-2AB1

RoHS-compliant

Yes

3

FALSE

0

IP67/IP69K

3

0

0

0

3

3

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869949 Siemens 3SU1803-0AS00-2AB1 3SU18030AS002AB1 Controller enclosure 3 installation slots 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869949 Siemens 3SU1803-0AS00-2AB1 3SU18030AS002AB1 Controller enclosure 3 installation slots 1 pc(s) Piece

Description

Casing for control devices, 22 mm, round, housing material plastic, housing top part gray, 3 commands plastic, C=pushbutton green, sign: up, 1S, 1Ö, Screw, B = pushbutton black, sign: down, 1S, 1Ö, Screw connection, A=pressure switch red, sign: stop, 1S, 1Ö, Screw connection, floor mounting, top and bottom each 1xM20, placards stuck SIRIUS ACT housings for the assembly of 22.5 mm command and signaling devices with space-separate arrangement of control units and control cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?