• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1851-0AA00-0AJ2 3SU18510AA000AJ2 Housing + protective sleeve (Ø) 60 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Housing

Switch/button features

+ protective sleeve

Material

Metal

Recess diameter

22 mm

(Ø)

60 mm

Dim

(Ø) 60 mm

Content

1 pc(s)

Type

3SU1851-0AA00-0AJ2

RoHS-compliant

Yes

85

89.4 mm

112.5 mm

22.3 mm

1

Yellow

Other

Surface mounting housing

IP67/IP69K

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043337 Siemens 3SU1851-0AA00-0AJ2 3SU18510AA000AJ2 Housing + protective sleeve (Ø) 60 mm 1 pc(s)

Description

Casing for control devices, 22 mm, round, housing material metal, upper part of housing yellow, with protective collar, rotated 90°, for 5 padlocks for horizontal installation, and mushroom diameter 60 mm, 1 command point, without mounting, floor mounting, left and right 1xM20 housing each SIRIUS ACT for mounting the 22.5 mm command and signaling devices with spatially separate arrangement of control units and control cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?