• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1900-0FT50-0AA0 3SU19000FT500AA0 Snap button planar Blue 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pushbutton, blue, for pushbutton

Our service for you

Technical specifications

Packaging type

Piece

Product type

Snap button

Switch/button features

planar

Factory colour

Blue

Content

1 pc(s)

Type

3SU1900-0FT50-0AA0

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3637772 Siemens 3SU1900-0FT50-0AA0 3SU19000FT500AA0 Snap button planar Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637772 Siemens 3SU1900-0FT50-0AA0 3SU19000FT500AA0 Snap button planar Blue 1 pc(s) Piece

Description

Pushbutton, flat, blue, for pushbuttons pushbutton as accessories for SIRIUS ACT control and signaling devices. Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available. Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available. SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?