
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Technical specifications
- The Seal material: NBR
- Number of pins: 8
- Packaging type
Piece
- Product type
Connection cable
- Connection
M12 socket
- Switching voltage
30 V
- Switching current (max.)
2 A
- Contact material
CuZn
- Weight
475 g
- Max. temperature
+90 °C
IP68
IP69K
- Cable length
10.00 m
- Thread size
M12
- Material
NBR
- Type
3SX5601-2GA10
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
50 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752820 Siemens 3SX56012GA10 3SX5601-2GA10 Connection cable 30 V 2 A IP68, IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752820 Siemens 3SX56012GA10 3SX5601-2GA10 Connection cable 30 V 2 A IP68, IP69K 1 pc(s)
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3pole, line protection ETU560, LSIG, In=63a overload protection Ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% groundfault, switchable ig=0,25...1 x In, tg=0,05-0,8s cable connection






























