• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TG1001-1AL2 Magnetic starter 3 makers, 1 breaker 4 kW + auxiliary contact Compatible with (relay brand): Siemen

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Magnetic starter
No. of pins
4-pin
Power
4 kW
Connection
CEE 7/16 CEE plug
Packaging type
Single
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Magnetic starter

Type

3TG1001-1AL2

No. of pins

4-pin

Contact type

3 makers

1 breaker

Auxiliary contact type

1 breaker

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

16 A

4 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

CEE 7/16 CEE plug

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

36 mm

Height

62 mm

Depth

61 mm

Dim

(W x H x D) 36 x 62 x 61 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638351 Siemens 3TG1001-1AL2 Magnetic starter 3 makers, 1 breaker 4 kW + auxiliary contact Compatible with (relay brand): Siemen

User & Safety Instructions

User & Safety Instructions 3638351 Siemens 3TG1001-1AL2 Magnetic starter 3 makers, 1 breaker 4 kW + auxiliary contact Compatible with (relay brand): Siemen