• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4582-1AW31 3UG45821AW31 Monitoring relay No. of relay outputs: 1

1/4
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Type
3UG4582-1AW31
Probe inputs
Messbereich 1-100 kOhm
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

3UG4582-1AW31

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

Messbereich 1-100 kOhm

Width

22.5 mm

22.5

For three-phase supply system

78 mm

100 mm

10 µF

Screw connection

AC/DC

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872031 Siemens 3UG4582-1AW31 3UG45821AW31 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2872031 Siemens 3UG4582-1AW31 3UG45821AW31 Monitoring relay No. of relay outputs: 1

Description

Insulation monitoring relay for unearthed (IT) networks up to 250 V AC, 15-400 Hz and up to 300 V DC measuring range 1-100 kOhm power supply AC/DC 24-240V 22.5 mm, 1 changeover contact screw connection Analogue adjustable insulation monitoring relay SIRIUS 3UG4 for monitoring non-earthed (IT) networks for insulation faults, such as in systems with high requirements for availability (chemical industry, automotive construction, printers), in the ship and railway sector or for emergency power supplies.
Worldwide use thanks to wide-voltage supply and international certificates. New predictive measuring principle enables fast response times. The relay enables a permanent self-monitoring and manual test possibility. Reliable system diagnostics thanks to clear error messages and selectable fault memory.
In addition to devices for insulation monitoring of ungrounded AC voltage networks, devices are also available for monitoring unearthed DC and AC networks with screw and spring connection.
SIRIUS relay - a program for all cases.

This text is machine translated.