• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4617-1CR20 3UG46171CR20 Monitoring relay

1/3
Image similar
Product type
Monitoring relay
Type
3UG4617-1CR20
Width
22.5
Height
92 mm
Depth
91 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

3UG4617-1CR20

Product type

Monitoring relay

22.5

92 mm

91 mm

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

Screw connection

20 s

0.1 s

AC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870290 Siemens 3UG4617-1CR20 3UG46171CR20 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2870290 Siemens 3UG4617-1CR20 3UG46171CR20 Monitoring relay

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.