
Technical specifications
- Mounting type: Snap-on mounting
- Design of the electrical connection: Spring-loaded connection
- Type
3UG4622-2AA30
- Product type
Current monitoring relay
- No. of relay outputs
1
- Probe inputs
0.05-10 A AC/DC
- Operating voltage
24 V
- Dim
(L x W x H) 91 x 22.5 x 94 mm
- Weight
131 g
- Width
22.5 mm
- Height
94 mm
- Length
91 mm
22.5
94 mm
91 mm
FALSE
FALSE
FALSE
TRUE
TRUE
Spring clamp connection
20 s
0.1 s
20 s
0.1 s
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701625 Siemens 3UG4622-2AA30 3UG46222AA30 Current monitoring relay No. of relay outputs: 1
Datasheet 1701625 Siemens 3UG4622-2AA30 3UG46222AA30 Current monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1701625 Siemens 3UG4622-2AA30 3UG46222AA30 Current monitoring relay No. of relay outputs: 1
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































